Low

WELLER  WR 3000M (UK + EU).  230V 420W Desoldering Station with DSX80 Soldering Iron and Internal Pump

WELLER WR 3000M (UK + EU).
Technical Data Sheet (143.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Precise temperature control performance at the soldering tip is guaranteed by the digital control electrotechnology together with superior- quality sensor and heat-transfer technology. High-speed measured-value acquisition provides for maximum temperature precision and optimum dynamic temperature performance in load situations.
  • 400 watts of power over 3 independently controlled channels
  • Air and vacuum ports allow the use of up to 3 tools simultaneously
  • Compatible with high speed micro tools WMRP and WMRT
  • New HAP200 200 watt hot air pencil for efficient lead-free rework
  • USB port allows the use of included PC software for data logging
  • WRK desoldering set allows components removal up to 30 x 30mm
  • WVP vacuum pen allows easy handling of components
  • Large, intuitive LCD display shows critical functions for 3 channels

Product Information

Supply Voltage V AC:
230V
Heat Temperature Max:
550°C
Output Power:
420W
Kit Contents:
WR3M Power Supply, WP80, WDH10T, LTB, DXV80, WDH40, DX112, DX113, HAP200,WDH30, R04, R06, WVP tools
Product Range:
-
Plug Type:
EU, UK
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

WR 3M repair station, HAP 200 Hot-air pencil with WDH 30 Safety rest, DSX 80 Desoldering iron with WDH 30 safety rest, WP 80 soldering iron with WDH 10 Stop + go Safety rest, WVP vacuum pick up and WDC 2 dry cleaner

Also Known As

EAN UPC GTIN: 037103255761

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151900
Weight (kg):
11.75

Alternatives

REWORK STATION, 400W, 230V, UK/EU

WELLER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM12,009.45 (RM12,730.017) 3+ RM11,649.17 (RM12,348.1202)

Buy

360W 230V High Power Station with 120W Soldering Irons, Rests and Hot Air Pencil

WELLER

No Longer Stocked

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.