Low

WELLER  WXP 65 + WDH 10.  Soldering Iron, Low Voltage, Set, 24 V, 65 W, 454 °C, US

WELLER WXP 65 + WDH 10.
Technical Data Sheet (1.71MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

WELLER WXP 65 + WDH 10.
Video
360°

Product Overview

The 0052921299 is a 65W 24V Soldering Set with WDH10 stand and XNTA tip. An intelligent tool for WX1, WX2, WXD2, WXA2 soldering stations. Excellent performance for leaded and lead free soldering applications.
  • WXP65 Pencil provides 65 watts for multiple soldering applications
  • Unique pyramid shape heater enables fast heat-up and thermal recovery
  • Spring system provides steady contact pressure between heater and tip
  • Blue ring status indicator light
  • Pencil has built-in analog-to-digital converter and data memory read
  • Perfect for lead free solder
  • Tips can be changed without tools
  • Compatible with XNT Series soldering tips
  • Use only Weller replacement tips or your warranty will be voided
  • ESD safe to protect sensitive components
ESD sensitive device, take proper precaution while handling the device.

Product Information

Supply Voltage V AC:
24V
Output Power:
65W
Heat Temperature Max:
454°C
Product Range:
-
Plug Type:
US
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

Supplied tip XNT1 (T0054485099) and ron stand WDH10

Also Known As

EAN UPC GTIN: 4003019423750

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85151100
Weight (kg):
1.14

Alternatives

WXP 65 + WDH 10

SOLDERING IRON, 65W, W/STAND

WELLER

2 in stock

Price for: Each

1+ RM1,030.84 (RM1,092.6904) 5+ RM999.92 (RM1,059.9152) 10+ RM968.99 (RM1,027.1294)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.