Low

WELWYN  WH10-0R5JI  RESISTOR, 15W 5% 0R5

WELWYN WH10-0R5JI
Technical Data Sheet (3.23MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.5ohm
Power Rating:
15W
Voltage Rating:
265V
Resistance Tolerance:
± 5%
Product Range:
WH Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 50ppm/°C
Resistor Terminals:
Axial Leaded
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0566

Alternatives

RESISTOR, AL CLAD, 15W R50 5%

TE CONNECTIVITY / CGS

48 in stock

Price for: Each

1+ RM10.61 (RM11.2466) 100+ RM9.89 (RM10.4834) 500+ RM8.89 (RM9.4234) 1000+ RM8.40 (RM8.904) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.