Low

8100 SC 3 - 

1/2" Drive 23 Piece Imperial Zyklop Ratchet Set in a High Density Foam-lined Metal Case

8100 SC 3 - 1/2" Drive 23 Piece Imperial Zyklop Ratchet Set in a High Density Foam-lined Metal Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
8100 SC 3
Order Code:
1581003
Also Known As:
GTIN UPC EAN: 4013288121196 5003646001
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3/8, 7/16, 1/2, 19/32, 5/8, 3/4, 25/32, 13/16, 7/8, 15/16, 31/32, 1, 1.1/16, 1.1/8, 1.3/16, 1.1/4"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wera Zyklop ratchet set in a strong metal case. The foam insert section keeps the tools safe. Zyklop ratchet with 1/2" drive: The 72 fine-pitched teeth make a low return angle of only 5° possible. The ratchet head pivots freely and can be locked into any position. It is even possible to work in very confined and difficult-to-access areas with enhanced hand clearance. In the 0° position the ratchet can be used as a conventional screwdriver. The screwdriving process is accelerated because of the gyrating mass design. The rotation-symmetric structure of the Kraftform handle and the free-turning sleeve reinforce this rapid twisting process. Furthermore, the design of the Kraftform handle fits perfectly into the hand, preventing hand injuries such as blisters and calluses. Including imperial sockets, extensions, T-handle, universal joint.
  • Combines five different types of a ratchet in one
  • The screwdriving process is accelerated because of the gyrating mass design
  • Can also be used as a conventional screwdriver
  • Small return angle
  • Comes in a strong metal case

Also Known As

GTIN UPC EAN: 4013288121196 5003646001

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/26/18

Contact me when back in stock

RM1,735.22 ( RM1,839.33  Inc. GST) RM 1839.33
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + RM1,735.22 (RM1,839.33)
3 + RM1,641.42 (RM1,739.91)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.