2872S3 - 

Torque, Adjustable, Starter Set, 5-Piece, 1N-m to 5N-m

2872S3 - Torque, Adjustable, Starter Set, 5-Piece, 1N-m to 5N-m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Also Known As:
Technical Datasheet:
See all Technical Docs

Product Information

1N-m to 5N-m
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2872S3 is a slim Torque Starter Set suitable for controlled fastening on live parts up to 1000VAC. It offers 100% safety from fastening with torque according to specification of manufacturer type-tested switching devices according to EN 60439-1. The VDE torque handle offers 1 to 5Nm steplessly adjustable with torque setter adjusting tool. The protective insulation moulded directly onto the bit and completely integrated into the bit in the lower area.
  • Insulated metal ClicFix bit holder locks all slimBits reliability


Maintenance & Repair


Torque handle, Torque setter, Bit holder and Bits (SL/PZ1 and SL/PZ2).

Also Known As


Related Searches

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times
More stock available week commencing 4/30/18

Contact me when back in stock

RM838.09 ( RM888.38  Inc. GST) RM 888.38
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + RM838.09 (RM888.38)
3 + RM804.45 (RM852.72)