Low

WIMA  MKP1G021503C00KSSD  Film Capacitor, 0.015 µF, PP (Polypropylene), 400 V, MKP1 Series, ± 10%, Radial Leaded

WIMA MKP1G021503C00KSSD
Technical Data Sheet (541.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
15000pF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
400V
Product Range:
MKP1 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
10mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
100°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000624

Associated Products