Low

WURTH ELEKTRONIK  74270012  FERRITE CORE, CYLINDRICAL, 47OHM

WURTH ELEKTRONIK 74270012
Technical Data Sheet (121.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
47ohm
Length:
4mm
Frequency Min:
-
Frequency Max:
-
Inner Diameter:
1.6mm
Outer Diameter:
4.1mm
Product Range:
-
External Diameter:
4.1
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.0002

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.