Low

WURTH ELEKTRONIK  7427920415  Ferrite Bead, 600 ohm, 0805 [2012 Metric], 500 mA, 0.3 ohm, ± 25%

WURTH ELEKTRONIK 7427920415
Technical Data Sheet (143.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The WE-CBF series from Wurth Elektronik are surface mount EMI suppression ferrite beads. These ferrite beads offer excellent anti EMI properties and low DC resistance. WE-CBF ferrite beads can be soldered directly on printed circuit board.
  • EIA 0402, 0603, 0805, 1206, 1210, 1806, 1812 chip sizes available
  • Reliable Ni-Sn electrodes
  • Impedance at 100MHz ranges from 5ohm to 27Kohm
  • Rated current rating from 50mA to 6A
  • DC Resistance ranges from 8mohm to 1.5ohm
  • Operating temperature range -55°C to 125°C
  • Suitable for reflow soldering process

Product Information

Impedance @ 100MHz:
600ohm
Ferrite Case Style:
0805 [2012 Metric]
Product Range:
-
DC Current Rating:
500mA
DC Resistance Max:
0.3ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85051100
Weight (kg):
.0001

Alternatives

FERRITE BEAD, 600 OHM, 500mA, 0805

TDK

4,301 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.49 (RM0.5194) 10+ RM0.40 (RM0.424) 100+ RM0.23 (RM0.2438) 500+ RM0.15 (RM0.159) more…

Buy

Ferrite Bead, 600 ohm, 0805 [2012 Metric], MMZ Series, 500 mA, 0.3 ohm, ± 25%

TDK

Cut Tape
7,858 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.49 (RM0.5194) 10+ RM0.40 (RM0.424) 100+ RM0.23 (RM0.2438) 500+ RM0.15 (RM0.159) more…

Buy

FERRITE BEAD, 0.25OHM, 500mA, 0805

TAIYO YUDEN

Cut Tape
7,897 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.45 (RM0.477) 10+ RM0.27 (RM0.2862) 100+ RM0.14 (RM0.1484) 500+ RM0.13 (RM0.1378) more…

Buy

Ferrite Bead, 600 ohm, 0805 [2012 Metric], HZ Series, 500 mA, 0.3 ohm

LAIRD TECHNOLOGIES

Cut Tape
8,111 in stock

Price for: Each (Supplied on Cut Tape)

25+ RM0.164 (RM0.1738) 100+ RM0.138 (RM0.1463) 500+ RM0.132 (RM0.1399) 1000+ RM0.127 (RM0.1346) more…

Buy

FERRITE BEAD, 600 OHM, 500mA, 0805 , FULL REEL

TDK

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.65 (RM0.689) 8000+ RM0.44 (RM0.4664) 12000+ RM0.29 (RM0.3074) 28000+ RM0.24 (RM0.2544)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.