Low

742792640 - 

Ferrite Bead, 0603 [1608 Metric], 300 ohm, 300 mA, 0.35 ohm, ± 25%

742792640 - Ferrite Bead, 0603 [1608 Metric], 300 ohm, 300 mA, 0.35 ohm, ± 25%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
742792640
Order Code:
1800348RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
300ohm
:
300mA
:
-
:
0.35ohm
:
± 25%
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WE-CBF series from Wurth Elektronik are surface mount EMI suppression ferrite beads. These ferrite beads offer excellent anti EMI properties and low DC resistance. WE-CBF ferrite beads can be soldered directly on printed circuit board.
  • EIA 0402, 0603, 0805, 1206, 1210, 1806, 1812 chip sizes available
  • Reliable Ni-Sn electrodes
  • Impedance at 100MHz ranges from 5ohm to 27Kohm
  • Rated current rating from 50mA to 6A
  • DC Resistance ranges from 8mohm to 1.5ohm
  • Operating temperature range -55°C to 125°C
  • Suitable for reflow soldering process

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
3,536 in stock

Each (Supplied on Cut Tape)

25+ RM0.564 (RM0.598) 100+ RM0.40 (RM0.4) 500+ RM0.257 (RM0.272) 1000+ RM0.203 (RM0.215) more…

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1800348 Check stock
Reel in 4000/reel:2761647 Check stock

450 In stock

450 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
RM0.748 ( RM0.793  Inc. GST) RM 0.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + RM1.65 (RM1.75)
50 + RM1.19 (RM1.26)
100 + RM0.748 (RM0.793)
250 + RM0.589 (RM0.624)
500 + RM0.498 (RM0.528)
Also available on  Reel  in 4000/reel: 2761647

8,000  In stock

 
Check stock location (important)

8,000 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
Quantity List Price
4000 + RM0.32 (RM0.34)
20000 + RM0.28 (RM0.30)
40000 + RM0.25 (RM0.26)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1800348) x 0.748 = RM112.20
Total Price: RM112.20
150 (Re-reel 1800348RL) x 0.748 = RM112.20
Total Price: RM112.20
Choose your packaging preference
1800348
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.