Low

WURTH ELEKTRONIK  74402800011  Surface Mount Power Inductor, 110 nH, 4.1 A, 4.8 A, Shielded, 0.018 ohm

WURTH ELEKTRONIK 74402800011
Technical Data Sheet (450.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
110nH
RMS Current (Irms):
4.1A
Saturation Current (Isat):
4.8A
Inductor Construction:
Shielded
DC Resistance Max:
0.018ohm
Power Inductor Case:
2.8mm x 2.8mm x 1.1mm
Inductance Tolerance:
± 35%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.004

Alternatives

Surface Mount Power Inductor, WE-TPC Series, 150 nH, 3 A, 3.6 A, Shielded, 0.025 ohm

WURTH ELEKTRONIK

Cut Tape
10 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.61 (RM7.0066) 10+ RM6.36 (RM6.7416) 50+ RM5.58 (RM5.9148) 100+ RM5.25 (RM5.565) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.