Low

WURTH ELEKTRONIK  744912212  Inductor, Air Core, WE-CAIR Series, 120 nH, 1.5 A, 0.0173 ohm, ± 5%, 1.1 GHz

WURTH ELEKTRONIK 744912212
Technical Data Sheet (1019.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
WE-CAIR Series
Inductance:
120nH
RMS Current (Irms):
1.5A
DC Resistance Max:
0.0173ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
1.1GHz
Air Core Inductor Case:
4.83mm x 3.81mm x 4.2mm
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.