Low

7488920245 - 

Chip Antenna, 2.5 GHz, 50 Ohm, Multilayer, 7.6mm x 3.5mm x 1.1mm

7488920245 - Chip Antenna, 2.5 GHz, 50 Ohm, Multilayer, 7.6mm x 3.5mm x 1.1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7488920245
Order Code:
2425052
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.5GHz
:
7.6mm x 3.5mm x 1.1mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7488920245 is an omnidirectional SMD Multilayer Chip Antenna suitable for use with GSM 900, ISM 868/2400 and Bluetooth applications.
  • Extremely low profile
  • Very light component
  • High gain
  • 1.3dB Peak gain
  • -40 to 85°C Operating temperature range

Applications

RF Communications, Wireless, Communications & Networking

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2425052RL Check stock

31 In stock

31 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
RM11.88 ( RM12.59  Inc. GST) RM 12.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + RM11.88 (RM12.59)
50 + RM11.60 (RM12.30)
100 + RM10.58 (RM11.21)
500 + RM10.05 (RM10.65)
1000 + RM9.57 (RM10.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2425052) x 11.88 = RM11.88
Total Price: RM11.88
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.