Low

XP POWER  ECP40US12  40 Watt AC/DC Open Frame Single Output Power Supply, Input 85V to 264V, Output 12V/3.34A

XP POWER ECP40US12
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECP40US12
Order Code:
1738166
Product Range
ECP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • IT & Medical 3rd Edition Safety Approvals
  • 2 X MOPP with Risk Management File
  • Ultra Compact Size - 3" x 2"
  • <0.3 W No Load Input Power
  • Peak Load Capability

Product Information

No. of Outputs:
1 Output
Output Power Max:
40W
Output Voltage - Output 1:
12V
Output Current - Output 1:
3.34A
Output Voltage - Output 2:
-
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 4:
-
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Power Supply Output Type:
Adjustable, Fixed
Product Range:
ECP Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Medical

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044030
Weight (kg):
.097069

Alternatives

45 Watt AC/DC Open Frame Single Output Power Supply, Input 80V to 264V, Output 12V/3.75A

XP POWER

4 in stock

Price for: Each

1+ RM188.42 (RM199.7252) 5+ RM182.75 (RM193.715) 10+ RM177.12 (RM187.7472) 25+ RM169.59 (RM179.7654) more…

Buy