Low

XP POWER  RDC3072T0515  Isolated Board Mount DC/DC Converter, Railway, Through Hole, 30W, 5V, 4A, 15V, 330mA, -15V, 330mA

XP POWER RDC3072T0515
XP POWER RDC3072T0515
XP POWER RDC3072T0515
Technical Data Sheet (119.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER RDC3072T0515
XP POWER RDC3072T0515
XP POWER RDC3072T0515

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
3 Output
Input Voltage DC Min:
36V
Input Voltage DC Max:
140V
Output Power Max:
30W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
15V
Output Current - Output 1:
4A
Output Current - Output 2:
330mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
25.4mm
Height:
10.16mm
Depth:
50.8mm
Output Voltage - Output 3:
-15V
Output Current - Output 3:
330mA
Product Range:
RDC Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0366