Low

YAGEO (PHYCOMP)  PNP10VJT-91-100R  Through Hole Resistor, PNP V Series, 100 ohm, 10 W, ± 5%, Axial Leaded

YAGEO (PHYCOMP) PNP10VJT-91-100R
Manufacturer Part No:
PNP10VJT-91-100R
Order Code:
1779358
Product Range
PNP V Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
10W
Resistance Tolerance:
± 5%
Product Range:
PNP V Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
0ppm/°C to +600ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.