Low

YAGEO (PHYCOMP)  PNP7WVJT-91-22R  Through Hole Resistor, 22 ohm, 7 W, ± 5%, Axial Leaded

YAGEO (PHYCOMP) PNP7WVJT-91-22R
Technical Data Sheet (258.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
22ohm
Voltage Rating:
-
Resistor Case Style:
Axial Leaded
Power Rating:
7W
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Wirewound
Temperature Coefficient:
0ppm/°C to +600ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.01

Alternatives

Through Hole Resistor, MOR Series, 22 ohm, 7 W, ± 5%, 750 V, Axial Leaded

MULTICOMP

546 in stock

Price for: Each

5+ RM3.65 (RM3.869) 100+ RM3.21 (RM3.4026) 500+ RM2.73 (RM2.8938) 1000+ RM2.35 (RM2.491) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.