Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1MF26-L560-00C-500...
Order Code1321041
Product Range1MF26 Series
Also Known As7000007630
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No1MF26-L560-00C-500...
Order Code1321041
Product Range1MF26 Series
Also Known As7000007630
Technical Datasheet
Jacket ColourBeige
Product Range1MF26 Series
Product Overview
The 1MF26 series 0.8mm digital camera 26-position SDR-to-MDR Cable Assembly with PoCL compatible, male to male connectors. The device supports new AIA industrial Camera Link® standard for new mini link camera to C/L frame grabber applications, 11 shielded twisted twinax pairs with four drain wires, Double overall shield with inner foil and outer braid.
- Rugged MDR ribbon contact type
- Rugged thumbscrew retention
- EMI shielded cable assembly
- 30V Voltage rating
- 0.5A Current rating
- 0 to 70°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
Jacket Colour
Beige
Product Range
1MF26 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521177