You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2210 100MM

Electrical Insulation Tape, Vinyl, Black, 100 mm x 3 m , 2210 Series

3M 2210 100MM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2210 100MM
Order Code:
1825485
Product Range
Scotch 2210 Series
Also Known As:
80050045022, GTIN UPC EAN: 00054007275763
Technical Datasheet:
2210 100MM   Datasheet
See all Technical Docs

Product Range Selector (Scotch 2210 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mastic Pressure Sensitive Rubber

:
PVC (Polyvinyl Chloride)

:
Black

:
7.1 mil (0.18 mm)

:
9.8ft

:
3m

:
4"

:
101.6mm

:
Scotch 2210 Series
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
Product Overview

The 2210 TAPE 100MM X 3MTR is a Scotch® Vinyl Mastic Roll with self-fusing rubber based insulating compounds laminated to a flexible all-weather grade vinyl (PVC) backing. This roll is designed to insulate, moisture-seal and pad all connections up to 600V and have excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and varying weather conditions.
  • Compatible rubber mastic
  • Flexible over wide range of temperatures
  • Highly resistant to ultraviolet light
  • Easily installed to provide maximum protection
  • Compatible with all common solid dielectric cable insulation
  • Usable for indoor or outdoor applications
  • Padding bolted connections on bus bar

Applications

Lighting, Power Management, Maintenance & Repair, Industrial

Also Known As

80050045022, GTIN UPC EAN: 00054007275763

No Longer Manufactured

RM593.40

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM593.40