You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

240-1288-00-0602J

IC & Component Socket, 40 Contacts, DIP Socket, 2.54 mm, Text Tool Series, 11.43 mm

240-1288-00-0602J - IC & Component Socket, 40 Contacts, DIP Socket, 2.54 mm, Text Tool Series, 11.43 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
240-1288-00-0602J
Order Code:
2672287
Product Range
Text Tool Series
Also Known As:
GTIN UPC EAN: 00051138764876 JE150148680
See all Technical Docs

Product Overview

The 240-1288-00-0602J is a 40-way Textool™ Universal DIP Socket with gold-plated beryllium copper contacts, 2.54mm lead spacing. This socket is glass filled polysulfone insulated, lever actuated zero insertion force mechanism, extra wide contact zone allows insertion of DIP's with distance between rows from 7.62mm through 15.24mm.
  • Green colour
  • 1 x 10⁹R at 500VDC Insulation resistance
  • 1A Current rating
  • UL94V-0 Flammability rating
  • -55 to 125°C Temperature rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40Contacts

:
DIP Socket

:
2.54mm

:
Text Tool Series

:
11.43mm

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00051138764876 JE150148680

No Longer Manufactured

RM171.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM171.06
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM167.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM154.47
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ RM147.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM138.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM134.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange