You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

38104-0018-000 FL - 

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Hermaphroditic, 381 Series, IDC / IDT, 1 Rows

38104-0018-000 FL - Wire-To-Board Connector, 2.54 mm, 4 Contacts, Hermaphroditic, 381 Series, IDC / IDT, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
38104-0018-000 FL
Order Code:
2672381
See all Technical Docs

Product Overview

The 381 series wire mount IDC Socket accepts multiple wire diameters of 1.1 to 2.54mm and conductor sizes of 18 to 22AWG. The T-tap termination enables mid-cable terminations without special preparation or handling of the cable or wires in order to interconnect fieldbus and power lines at any point. The hermaphroditic four-point contact mating structures reduces the number of different components required to interconnect and ensures a reliable interconnect. It can terminate with a common pair of pliers.
  • Easy, labour saving and reliable IDC termination
  • Easy field termination with no special wire preparation - No stripping, tinning or special tooling
  • Latching mechanism maintains a reliable interconnection in demanding field applications
  • 5A Maximum current carrying capability per contact

Applications

Industrial

Product Information

:
2.54mm
:
4Contacts
:
Hermaphroditic
:
381 Series
:
IDC / IDT
:
1Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

911 In stock

5 available for 1 - 2 business days delivery
906 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

15 will be available for delivery on 8/22/19
40 will be available for delivery on 8/23/19

More stock available week commencing 10/7/19

RM24.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM24.00
 
10+ RM23.04
 
20+ RM21.15
 
50+ RM20.17
 
100+ RM19.21
 
200+ RM16.81