You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ECG8035 - 

Tape, Gasket, EMI Shielding, Polyurethane Foam, 0.35 mm

ECG8035 - Tape, Gasket, EMI Shielding, Polyurethane Foam, 0.35 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
ECG8035
Order Code:
2065884
Product Range
ECG-80xx Series
Also Known As:
WX300941969, GTIN UPC EAN: 50051131289289
Technical Datasheet:
ECG8035   Datasheet
See all Technical Docs

Product Information

:
EMI Shielding
:
ECG-80xx Series
:
Polyurethane Foam
:
50m
:
-
:
0.35mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECG-80xx series Electrically Conductive Cushioning Gasket Tape is a compressible and double coated tape format with good electrical conductivity and excellent cushion/recovery properties. The 3M™ ECG-80xx series offers excellent gap filling performance while maintaining good electrical grounding potential. This product offer conductivity through the thickness (Z-axis) and in the plane of the adhesive (X-Y planes) and is ideal for EMI/EMC gasket tape applications between common substrates, such as metal surfaces (including metal plated substrates). This product consists of a soft and conductive polymeric foam gasket and thin electrically conductive adhesive tapes laminated on both sides of the cushion gasket. The conductive adhesive is a high performance 3M™ electrically conductive adhesive transfer tape (ECATT). It is useful for EMI/RFI shielding and grounding in electronics and electrical devices.
  • Good electrical resistance
  • Pressure sensitive nature and fibre reinforcement

Applications

Industrial, Consumer Electronics, Communications & Networking, Portable Devices

Also Known As

WX300941969, GTIN UPC EAN: 50051131289289

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

RM1,358.13

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,358.13
 
5+ RM1,313.35
 
10+ RM1,308.28