You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P50E-068P1-S1-EA - 

Wire-To-Board Connector, 1.27 mm, 68 Contacts, Plug, P50E Series, Through Hole, 2 Rows

P50E-068P1-S1-EA - Wire-To-Board Connector, 1.27 mm, 68 Contacts, Plug, P50E Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
P50E-068P1-S1-EA
Order Code:
2673913
Product Range
P50E Series
Technical Datasheet:
P50E-068P1-S1-EA   Datasheet
See all Technical Docs

Product Overview

The P50E series 0.05-inch through-hole straight and right-angle board-mount Plug with copper alloy contacts and black glass-filled nylon insulation.
  • Right angle P50E Plug comes with and without
  • Latch/eject mechanism maintains a secure connection
  • Mates to the P25E, P50E and P50 wire-mount socket
  • 0.5A Current rating
  • >1 x 10⁹R at 250VDC Insulation resistance
  • -55 to 85°C Temperature range
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
1.27mm
:
68Contacts
:
Plug
:
P50E Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Contact me when back in stock

RM38.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM38.05
 
10+ RM36.47
 
25+ RM33.30
 
50+ RM31.71
 
100+ RM30.14
 
250+ RM26.97