You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASMPH-0603-1R0M-T - 

Power Inductor (SMD), 1 µH, 1 A, Multilayer, 800 mA, ASMPH-0603 Series, 1.6mm x 0.8mm x 0.8mm

ASMPH-0603-1R0M-T - Power Inductor (SMD), 1 µH, 1 A, Multilayer, 800 mA, ASMPH-0603 Series, 1.6mm x 0.8mm x 0.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASMPH-0603-1R0M-T
Order Code:
2849608
Product Range
ASMPH-0603 Series
See all Technical Docs

Product Information

:
1µH
:
1A
:
Multilayer
:
800mA
:
ASMPH-0603 Series
:
1.6mm x 0.8mm x 0.8mm
:
0.2ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Reel

8,000 In stock

8,000 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

RM0.533

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ RM0.533