You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DZ0204-0014 - 

Slide, Lock Out, PK2, 75% Extension, Non Pivot, 356 mm, 608.5 mm, Ball, 59 kg

DZ0204-0014 - Slide, Lock Out, PK2, 75% Extension, Non Pivot, 356 mm, 608.5 mm, Ball, 59 kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURIDE ACCURIDE
Manufacturer Part No:
DZ0204-0014
Order Code:
1344803
Technical Datasheet:
DZ0204-0014   Datasheet
See all Technical Docs

Product Information

:
Non Pivot
:
356mm
:
608.5mm
:
Ball
:
59kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DZ0204-0014 is a Non-pivot Slide offers 75% extension with load rating up to 64kg.
  • Lock Out
  • 9.5mm slide thickness
  • Front disconnect

Applications

Industrial

Related Searches

9 In stock

9 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM232.62

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM232.62
 
12+ RM227.98
 
25+ RM223.32