You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DZ2132-0035DO - 

Slide, Detent Out, 100% Extension, Non Pivot, 350 mm, 260 mm, 35 kg, DZ2132-DO Series

DZ2132-0035DO - Slide, Detent Out, 100% Extension, Non Pivot, 350 mm, 260 mm, 35 kg, DZ2132-DO Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURIDE ACCURIDE
Manufacturer Part No:
DZ2132-0035DO
Order Code:
1893086
Product Range
DZ2132-DO Series
Technical Datasheet:
DZ2132-0035DO   Datasheet
See all Technical Docs

Product Information

:
Non Pivot
:
350mm
:
260mm
:
-
:
35kg
:
DZ2132-DO Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DZ2132-0035DO is a Non-pivot Slide offers 75% extension with load rating up to 35kg.
  • Hold-out in open position
  • 12.7mm slide thickness
  • Hold-in
  • Cam drawer adjust (3.2mm)
  • Front disconnect

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Contact me when back in stock

RM79.80

Pricing is unavailable. Please contact customer services.

Price for:
2 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM79.80
 
5+ RM78.20
 
10+ RM76.61