You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DZ2601-0020 - 

Slide, PK2, 100% Extension, Non Pivot, 200 mm, 409 mm, 16 kg

DZ2601-0020 - Slide, PK2, 100% Extension, Non Pivot, 200 mm, 409 mm, 16 kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURIDE ACCURIDE
Manufacturer Part No:
DZ2601-0020
Order Code:
1344836
Technical Datasheet:
DZ2601-0020   Datasheet
See all Technical Docs

Product Information

:
Non Pivot
:
200mm
:
409mm
:
-
:
16kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DZ2601-0020 is a Non-pivot Slide offers 100% extension with load rating up to 34kg.
  • 12.7mm slide thickness
  • Low profile
  • Hold-in

Applications

Industrial

Related Searches

135 In stock

135 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM112.83

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM112.83
 
12+ RM110.58
 
25+ RM108.32