You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DZ2601-0025 - 

Slide, PK2, 100% Extension, Non Pivot, 250 mm, 509 mm, 23 kg

DZ2601-0025 - Slide, PK2, 100% Extension, Non Pivot, 250 mm, 509 mm, 23 kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURIDE ACCURIDE
Manufacturer Part No:
DZ2601-0025
Order Code:
1344837
Technical Datasheet:
DZ2601-0025   Datasheet
See all Technical Docs

Product Information

:
Non Pivot
:
250mm
:
509mm
:
-
:
23kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DZ2601-0025 is a hold-in Non-pivot Slide with 100% extension and 12.7mm slide thickness. It features low profile only 26.3mm high.

Applications

Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

Contact me when back in stock

RM121.98

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM121.98
 
5+ RM119.55
 
10+ RM117.10