You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DZ3307-0014-2 - 

Slide, Lock Out, PK2, 100% Extension, Non Pivot, 356 mm, 737 mm, Ball, 67 kg

DZ3307-0014-2 - Slide, Lock Out, PK2, 100% Extension, Non Pivot, 356 mm, 737 mm, Ball, 67 kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURIDE ACCURIDE
Manufacturer Part No:
DZ3307-0014-2
Order Code:
1344814
Technical Datasheet:
DZ3307-0014-2   Datasheet
See all Technical Docs

Product Information

:
Non Pivot
:
356mm
:
737mm
:
Ball
:
67kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DZ3307-0014-2 is a Non-pivot Slide offers 100% extension with load rating up to 68kg.
  • Lock Out
  • 12.7mm slide thickness
  • Front disconnect
  • Fixing hardware included

Applications

Industrial

Related Searches

No Longer Stocked

RM336.51

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM336.51
 
5+ RM329.79
 
10+ RM323.06