You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DZ3832-0045SC - 

Slide, PK2, Self Close, 100% Extension, Non Pivot, 450 mm, 907 mm, Ball, 50 kg

DZ3832-0045SC - Slide, PK2, Self Close, 100% Extension, Non Pivot, 450 mm, 907 mm, Ball, 50 kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURIDE ACCURIDE
Manufacturer Part No:
DZ3832-0045SC
Order Code:
1344830
Technical Datasheet:
DZ3832-0045SC   Datasheet
See all Technical Docs

Product Information

:
Non Pivot
:
450mm
:
907mm
:
Ball
:
50kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DZ3832-0045SC is a Non-pivot Slide offers 100% extension with load rating up to 50kg.
  • Two self close options
  • 12.7mm slide thickness
  • Front disconnect
  • Hold-in
  • Cam drawer adjust (3.2mm)
  • Closing/opening force 1.4-2.7kg per slide

Applications

Industrial

Related Searches

36 In stock

36 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM87.03

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM87.03
 
5+ RM85.29
 
10+ RM83.56