You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DZ3832-0070 - 

Slide, PK2, 100% Extension, Non Pivot, 700 mm, 711 mm, 48 kg

DZ3832-0070 - Slide, PK2, 100% Extension, Non Pivot, 700 mm, 711 mm, 48 kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURIDE ACCURIDE
Manufacturer Part No:
DZ3832-0070
Order Code:
1893057
Technical Datasheet:
DZ3832-0070   Datasheet
See all Technical Docs

Product Information

:
Non Pivot
:
700mm
:
711mm
:
-
:
48kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DZ3832-0070 is a Non-pivot Slide offers 100% extension with load rating up to 50kg.
  • 12.7mm slide thickness
  • Front disconnect
  • Hold-in
  • Cam drawer adjust (3.2mm)

Applications

Industrial

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM89.81

Pricing is unavailable. Please contact customer services.

Price for:
2 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM89.81
 
5+ RM88.02
 
10+ RM86.23