You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DZ5321-0050EC - 

Slide, Soft Close, PK2, 100% Extension, Non Pivot, 500 mm, 500 mm, 100 kg, DZ5321-EC Series

DZ5321-0050EC - Slide, Soft Close, PK2, 100% Extension, Non Pivot, 500 mm, 500 mm, 100 kg, DZ5321-EC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURIDE ACCURIDE
Manufacturer Part No:
DZ5321-0050EC
Order Code:
1893079
Product Range
DZ5321-EC Series
Technical Datasheet:
DZ5321-0050EC   Datasheet
See all Technical Docs

Product Information

:
Non Pivot
:
500mm
:
500mm
:
-
:
100kg
:
DZ5321-EC Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DZ5321-0050EC is a Non-pivot Slide offers 100% extension with load rating up to 100kg.
  • Soft close
  • 19.1mm slide thickness
  • Suitable for drawers up to 1000mm wide
  • Opening pull force 25N ±5N
  • Soft close on last 45mm of closing cycle

Applications

Industrial

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM369.22

Pricing is unavailable. Please contact customer services.

Price for:
2 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM369.22
 
5+ RM361.86
 
10+ RM353.54
 
25+ RM340.03