Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1073
Order Code4813795
Your Part Number
9,991 In Stock
Need more?
9991 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.460 |
| 10+ | RM4.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1073
Order Code4813795
Thermal Resistance5°C/W
Packages CooledTO-263
External Width - Metric26.2mm
External Height - Metric10.2mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.03"
External Height - Imperial0.4"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
5°C/W
External Width - Metric
26.2mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-263
External Height - Metric
10.2mm
External Diameter - Metric
-
External Width - Imperial
1.03"
External Length - Imperial
0.5"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187