You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PL303 - 

Bench Power Supply, Linear Regulated, Smart Analog Controls, 1 Output, 0 V, 30 V, 100 µA, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PL303
Order Code:
1510521
Product Range
PL Series
Technical Datasheet:
PL303   Datasheet
See all Technical Docs

Product Information

:
-
:
1 Output
:
0V
:
30V
:
100µA
:
3A
:
90W
:
115VAC
:
230VAC
:
3 Years
:
PL Series
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The New PL series achieves an exceptional power density for a linear regulated power supply by offering up to 90 watts from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. Despite its small size and linear regulation, the New PL series generates relatively little heat through the use of an advanced phase controlled preregulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages.
  • Single, dual or triple output models
  • Linear regulation provides ultra low noise
  • True analog controls with advanced digital features
  • S-Lock function - instantly lock settings at the touch of a button
  • V-Span function - customise the voltage range
  • Low current range with 0.1mA resolution
  • DC output switches and "view limits" button
  • Selectable remote sense terminals
  • Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
  • USB, RS-232 and LXI compliant LAN interfaces (PL-P models) GPIB optional
  • Analog remote control (PL-P single output models)
  • High current low voltage output on triple output model

Applications

Instrumentation

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for PL303

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 9/3/19

More stock available week commencing 9/23/19

RM1,818.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,818.27