You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A6260SLJTR-T

Led Driver, 1 Output, Linear, 6V-40V in, 3V/350mA out, SOIC-8

ALLEGRO MICROSYSTEMS A6260SLJTR-T
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A6260SLJTR-T
Order Code:
2112592
Technical Datasheet:
A6260SLJTR-T   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Linear

:
1Outputs

:
350mA

:
3V

:
SOIC

:
8Pins

:
6V

:
40V

:
-

:
-20°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The A6260SLJTR-T is a high-brightness LED Current Regulator with reverse battery protection and low drop-out voltage. The A6260 driver is a linear, programmable current regulator providing up to 350mA for driving high-brightness LEDs. Driving LEDs with constant current ensures safe operation with maximum possible light output. An enable input allows PWM dimming and can be used to enable low-current sleep mode. The rate of change of current during PWM switching is limited to reduce EMI. The integrated temperature monitor can be used to reduce the LED drive current if the chip temperature exceeds the thermal limit.
  • LED short-circuit and thermal protection
  • PWM dimming control input
  • 10µA Maximum shutdown current
  • Current slew rate limiting

Applications

Motor Drive & Control, Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM8.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.61
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.91
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.76
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --