You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALLEGRO MICROSYSTEMS ALT80600KESJSR

LED Driver, Boost, SEPIC, AEC-Q100, 4 Outputs, 4.5V to 40V In, 120mA Out, 2.3MHz, QFN-24

ALLEGRO MICROSYSTEMS ALT80600KESJSR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ALT80600KESJSR
Order Code:
2859372
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
ALT80600KESJSR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, SEPIC

:
4.5V

:
40V

:
-

:
120mA

:
2.3MHz

:
4Outputs

:
Surface Mount

:
QFN

:
24Pins

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The ALT80600 is a multi-output LED driver for small-size LCD backlighting. It integrates a current-mode boost converter with internal power switch and four current sinks. The boost converter can drive up to 44 white LEDs, 11 LED per string, at 120 mA (VF = 3.3 V max). LED sinks can be paralleled together to achieve higher currents up to 480 mA. The ALT80600 operates from single power supply from 4.5 to 40 V; once started, it can continue to operate down to 3.9 V. This allows the part to withstand stop/start, cold crank, and load dump conditions encountered in automotive systems.
  • Wide input voltage range of 4.5 to 40 V for start/stop, cold crank, and load dump requirements
  • Fully integrated LED current sinks and boost converter with internal power MOSFET
  • Operate in Boost or SEPIC mode for flexible output
  • Drives up to 11 series white LED in 4 parallel strings, at up to 120 mA per string (VF = 3.3 V max).
  • Programmable boost switching frequency or sync externally from 200 kHz to 2.3 MHz
  • Clock-Out feature for internal switching frequency
  • Adjustable boost frequency dithering to reduce EMI
  • Advanced control allows minimum PWM on-time down to 0.3 µs, and avoids MLCC audible noises
  • LED contrast ratio: 15,000:1 at 200 Hz using PWM dimming alone, 150,000:1 when combining PWM and analog dimming

Applications

Lighting, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2859372RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/1/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM15.11

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ RM15.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM13.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM12.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM11.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM10.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM9.77
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2859372) x 15.11 = RM15.11
Total Price: RM15.11
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.