You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SKHHNJA010

Tactile Switch, SKHH Series, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC

SKHHNJA010 - Tactile Switch, SKHH Series, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SKHHNJA010
Order Code:
2056834
Product Range
SKHH Series
Technical Datasheet:
SKHHNJA010   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SKHH Series

:
Side Actuated

:
Through Hole

:
Round Button

:
160gf

:
50mA at 12VDC

:
6mm x 6mm

:
-

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SKHHNJA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features side push horizontal operating direction and dark grey stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.
  • Sharp feeling type
  • User-friendly 6 x 6mm type
  • Snap-in type allows the switch to be mounted directly onto the PC board

Applications

Audio, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Automotive

No Longer Stocked

RM2.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM2.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM2.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange