You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFT90-0.15

FILM, SIL. FREE, 6.0W/MK, 0.09K/W, SHEET

SFT90-0.15 - FILM, SIL. FREE, 6.0W/MK, 0.09K/W, SHEET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFT90-0.15
Order Code:
2289535
Technical Datasheet:
SFT90-0.15   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
0.1mm

:
PUR (Polyurethane), Ceramic Filled

:
6W/m.K

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SFT90-0.15 is a 0.15mm Silicon Free Thin Film uses ceramic filled polyurethane. It has high thermal conductivity with good electrical insulation properties. It is suitable for use with laser equipment, aerospace HDD applications.
  • 1.46g/cm³ Density
  • 4kV Breakdown voltage
  • 25kV/mm Dielectric breakdown voltage
  • 150% Elongation
  • -40 to 125°C Operating temperature

Applications

Thermal Management, Medical, Automotive, LED Lighting

No Longer Stocked

RM213.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM213.11