You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TH-10-300X300X0.1MM - 

Thermal Adhesive Tape, TH Series, 2.5 W/m.K, Acrylic, Fibreglass, 0.1 mm, 0.31 °C/W, 300 mm

TH-10-300X300X0.1MM - Thermal Adhesive Tape, TH Series, 2.5 W/m.K, Acrylic, Fibreglass, 0.1 mm, 0.31 °C/W, 300 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TH-10-300X300X0.1MM
Order Code:
2499026
Product Range
TH Series
See all Technical Docs

Product Information

:
2.5W/m.K
:
Acrylic, Fibreglass
:
0.1mm
:
0.31°C/W
:
-
:
300mm
:
300mm
:
TH Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TH-10-300X300X0.1MM is a Thermally Conductive Adhesive Tape possesses extremely high 2.5W/mK thermal conductivity, low thermal impedance and yet maintains a high bonding strength. The tape can be used to replace thermal filler pads, thermal grease with mechanical fixings. Applications include bonding heat sinks, microprocessors and other high power semiconductors.
  • High bond strength to a variety of surfaces
  • Double sided pressure sensitive adhesive tape
  • High performance thermally conductive acrylic adhesive
  • >3000VAC Breakdown voltage

Applications

Thermal Management, LED Lighting

Related Searches

No Longer Manufactured

RM38.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM38.38
 
3+ RM36.92
 
5+ RM34.82
 
10+ RM33.29