You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

150432-1 - 

Quick Disconnect Terminal, PIDG GRIP Series, Female Quick Disconnect, 6.35mm x 0.81mm

150432-1 - Quick Disconnect Terminal, PIDG GRIP Series, Female Quick Disconnect, 6.35mm x 0.81mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
150432-1
Order Code:
587266
Product Range
PIDG GRIP Series
Technical Datasheet:
150432-1   Datasheet
See all Technical Docs

Product Overview

The 150432-1 is a Crimp Terminal with yellow PVC (polyvinylchloride) insulator and brass body. 6.35 x 0.81mm tab size, female quick disconnect type and 12 to 10AWG wire size.

Applications

Industrial

Product Information

:
PIDG GRIP Series
:
Female Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
12AWG
:
10AWG
:
Yellow
:
6mm²
:
PVC (Polyvinylchloride)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,390 In stock

1,390 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM3.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.40
 
10+ RM3.11
 
100+ RM2.83
 
500+ RM2.59