You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1534046-1 - 

Wire-To-Board Connector, Right Angle, 5.5 mm, 32 Contacts, Header, Through Hole, 2 Rows

1534046-1 - Wire-To-Board Connector, Right Angle, 5.5 mm, 32 Contacts, Header, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1534046-1
Order Code:
1863527
Technical Datasheet:
1534046-1   Datasheet
See all Technical Docs

Product Overview

The 1534046-1 is a 32-position 2-row Header Assembly with tin-plated contacts and black housing. It has boardlocks PCB mount retention, panel mount retention, PCB mount alignment and locking interface.
  • 12VDC Operating voltage

Applications

Industrial

Product Information

:
5.5mm
:
32Contacts
:
Header
:
-
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Copper, Tin
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

RM62.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM62.82
 
10+ RM57.10
 
25+ RM55.66
 
50+ RM51.38
 
100+ RM48.52
 
250+ RM44.23