You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1544425-2 - 

Lead Frame, Single-In-Line (SIL) Contact, 2.54mm Pitch, Phosphor Bronze, Tin Over Nickel Plating

1544425-2 - Lead Frame, Single-In-Line (SIL) Contact, 2.54mm Pitch, Phosphor Bronze, Tin Over Nickel Plating

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1544425-2
Order Code:
1863361
Also Known As:
5180718044111

Product Information

:
Lead Frame, Single-In-Line (SIL) Contact
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1544425-2 is a Lead Frame with down direction winding configuration without solder inlay. It has single in-line clip style body without hold-down feature.
  • Y1 Clip
  • Tin over nickel-plated contact
  • Phosphor bronze contact base
  • Through-hole contact termination

Applications

Industrial

Also Known As

5180718044111

Associated Products

Compare Selected

130,879 In stock

3,500 available for 1 - 2 business days delivery
127,379 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

455,000 will be available for delivery on 10/25/19

More stock available week commencing 12/2/19

RM0.297

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.297
 
25+ RM0.22
 
50+ RM0.189
 
100+ RM0.183
 
250+ RM0.157
 
500+ RM0.152