You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

160759-3 - 

Quick Disconnect Terminal, MK I Series, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

160759-3 - Quick Disconnect Terminal, MK I Series, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
160759-3
Order Code:
1855021
Product Range
MK I Series
Technical Datasheet:
160759-3   Datasheet
See all Technical Docs

Product Overview

The MK I series positive lock Receptacle Terminal specifically designed to provide ease of assembly and secure retention to mating tabs. These unique features are attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure or automatically by a cam inside a specially designed nylon housing. If the housing is employed, removal of the terminal from the tab is performed by simply applying withdrawal force to the housing. In addition to providing a means of disconnecting the terminal, the housing performs its traditional insulating function. Aside from reduced insertion forces, positive lock receptacles give the assembler a definite mechanical snap when the terminal is correctly seated over the mating tab.
  • Reduced insertion force
  • Locks onto tabs containing holes
  • Housing insulates and serves as a removal tool
  • Snap action tells assembler receptacle is mated properly
  • Terminated by automatic or semi-automatic equipment
  • Single and multiple circuit housings available

Applications

Industrial

Product Information

:
MK I Series
:
Female Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
20AWG
:
15AWG
:
-
:
1.5mm²
:
Uninsulated
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

791 In stock

791 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

RM1.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.65
 
10+ RM1.54
 
25+ RM1.32
 
50+ RM1.13
 
100+ RM1.08
 
250+ RM0.967