You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2834048-2
CONNECTOR, PLUG, POKE-IN, 2POS, 4.5MM
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2834048-2
- Order Code:
- 2665011
- Technical Datasheet:
- 2834048-2 Datasheet
Product Range Selector (LIGHT-N-LOK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LIGHT-N-LOK Series
- :
- 2Contacts
- :
- Plug (View Associated Connectors)
- :
- 4.5mm
- :
- Crimp
- :
- 1Rows
- :
- Cable Mount
- :
- Tin Plated Contacts
- :
- Copper Alloy
Technical Docs (2)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM1.81 | |
10+ | RM1.70 | |
25+ | RM1.45 | |
50+ | RM1.24 | |
250+ | RM1.06 | |
750+ | RM0.896 |
Pricing is unavailable. Please contact customer services.