You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
292173-4
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, AMP CT Series
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 292173-4
- Order Code:
- 2311134
- Product Range
- AMP CT Series
- Technical Datasheet:
- 292173-4 Datasheet
Product Range Selector (AMP CT Series)
See all from this product rangeProduct Overview
- Discrete wire interconnect
- Circuits range from 2 to 15 single row and 8 to 30 dual row
- Kinks for self-retention on boards
- Many components are recognized under
Applications
Industrial, Computers & Computer Peripherals, Audio, HVAC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 4Contacts
- :
- Surface Mount Right Angle
- :
- AMP CT Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (4)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/31/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM5.62 | |
100+ | RM4.66 | |
375+ | RM3.93 | |
1500+ | RM3.64 | |
3000+ | RM3.36 |
Pricing is unavailable. Please contact customer services.