You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
292175-4
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole Straight, AMP CT Series
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 292175-4
- Order Code:
- 2452420
- Product Range
- AMP CT Series
Product Range Selector (AMP CT Series)
See all from this product rangeProduct Overview
- Discrete wire interconnect
- Circuits range from 2 to 15 single row and 8 to 30 dual row
- Kinks for self-retention on boards
- Many components are recognized under
Applications
Industrial, Computers & Computer Peripherals, Audio, HVAC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 4Contacts
- :
- Through Hole Straight
- :
- AMP CT Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (3)
6,069 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/12/21
5,419 available for 3 - 4 business days delivery
650 SG Stock: Order before 16:00 Mon-Fri (excluding National Holidays)
5,419 UK Stock: Order before 19:35 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
50+ | RM2.91 | |
375+ | RM2.68 | |
1500+ | RM2.55 | |
3000+ | RM2.46 |
Pricing is unavailable. Please contact customer services.