You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
292207-4 .
Pin Header, Wire-to-Board, 1.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, AMP Mini CT Series
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 292207-4 .
- Order Code:
- 2452422
- Product Range
- AMP Mini CT Series
- Technical Datasheet:
- 292207-4 . Datasheet
Product Range Selector (AMP Mini CT Series)
See all from this product rangeAlternatives for 292207-4 .
Product Overview
- 2 Types of termination method - IDC and crimp
- Discrete wire interconnect
- Circuits range from 2 to 20 single row and 22 to 40 dual row
- Both T/H and SMT mounting styles are available
- Kinks for self-retention on boards
Applications
Industrial, Computers & Computer Peripherals, Audio, HVAC, LED Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.5mm
- :
- 1Rows
- :
- 4Contacts
- :
- Through Hole Straight
- :
- AMP Mini CT Series
- :
- Shrouded
- :
- -
- :
- Tin Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | RM4.65 | |
100+ | RM4.01 | |
500+ | RM3.28 | |
1000+ | RM2.92 | |
5000+ | RM2.67 |
Pricing is unavailable. Please contact customer services.