You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
292250-6
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 292250-6
- Order Code:
- 1282970
- Product Range
- 2mm AMP CT Connectors
- Technical Datasheet:
- 292250-6 Datasheet
Product Range Selector (2mm AMP CT Connectors)
See all from this product rangeAlternatives for 292250-6
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Right Angle
- :
- -
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM2.57 | |
100+ | RM2.35 | |
375+ | RM2.18 | |
1500+ | RM2.11 | |
3000+ | RM2.02 |
Pricing is unavailable. Please contact customer services.