You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

292253-5 ..

Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Right Angle

AMP - TE CONNECTIVITY 292253-5 ..
AMP - TE CONNECTIVITY 292253-5 ..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
292253-5 ..
Order Code:
1282938
Product Range
AMP CT Series
Technical Datasheet:
292253-5 ..   Datasheet
See all Technical Docs

Product Range Selector (AMP CT Series)

See all from this product range

Product Overview

The AMP CT series Connector is a miniature wire-to-board and wire-to-wire interconnect solution. The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including crimp and mass terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.
  • Discrete wire interconnect
  • Circuits range from 2 to 15 single row and 8 to 30 dual row
  • Kinks for self-retention on boards
  • Many components are recognized under

Applications

Industrial, Computers & Computer Peripherals, Audio, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
1Rows

:
5Contacts

:
Through Hole Right Angle

:
-

:
Partially Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM2.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.92
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange