You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
292253-6.
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 292253-6.
- Order Code:
- 1282939
- Product Range
- 2mm AMP CT Connectors
- Technical Datasheet:
- 292253-6. Datasheet
Product Range Selector (2mm AMP CT Connectors)
See all from this product rangeAlternatives for 292253-6.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Right Angle
- :
- -
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM2.70 | |
200+ | RM2.48 | |
750+ | RM2.30 | |
3000+ | RM2.15 | |
6000+ | RM2.03 |
Pricing is unavailable. Please contact customer services.