You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3-520410-2 - 

Quick Disconnect Terminal, Ultra-Fast Plus 187 Series, Female Quick Disconnect, 4.75mm x 0.51mm

3-520410-2 - Quick Disconnect Terminal, Ultra-Fast Plus 187 Series, Female Quick Disconnect, 4.75mm x 0.51mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-520410-2
Order Code:
488446
Product Range
Ultra-Fast Plus 187 Series
Technical Datasheet:
3-520410-2   Datasheet
See all Technical Docs

Product Overview

The Ultra-Fast Plus 187 series fully insulated FASTON Receptacle and Tab offer all the advantages of the standard Ultra-Fast product plus an insulation crimp. The Ultra-Fast Plus fully insulated FASTON receptacles and tabs preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The Ultra-Fast Plus FASTON receptacles and tabs are pre-insulated assemblies featuring a co-moulded housing produced from two different nylon materials. The receptacle/tab and wire barrel portions of the housing are moulded from type 6/6 nylon material with a +130°C UL temperature rating. The insulation barrel is moulded from a premium grade nylon selected to retain the insulation crimp shape. The Ultra-Fast Plus FASTON receptacle housing completely encloses a tin-plated copper alloy.
  • Funnel wire entry
  • Wire stop
  • Assemblies are colour-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (110 and 187 series)
  • Terminates 22 to 14AWG solid, fused and stranded wire
  • Designed for correct lead-in
  • Designed for full mating with a variety of tab styles including those with shoulders

Applications

Industrial

Product Information

:
Ultra-Fast Plus 187 Series
:
Female Quick Disconnect
:
4.75mm x 0.51mm
:
0.187" x 0.02"
:
16AWG
:
14AWG
:
Blue
:
2.08mm²
:
Nylon (Polyamide)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 3-520410-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

10+ RM1.20   25+ RM1.03   50+ RM0.876   100+ RM0.842   250+ RM0.756   500+ RM0.721   More Pricing...

Restricted Item Add
     

Each

1+ RM2.95   10+ RM2.78   25+ RM2.50   50+ RM2.22   100+ RM2.13   250+ RM1.94   More Pricing...

Restricted Item Add
     

Pack of 100

1+ RM37.47   5+ RM30.10   25+ RM27.47   50+ RM26.48   More Pricing...

Restricted Item Add
     

Pack of 100

1+ RM31.86   5+ RM30.70   10+ RM29.69   25+ RM28.68   50+ RM27.86   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

87,459 In stock

230 available for 1 - 2 business days delivery
87,229 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM1.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM1.82
 
100+ RM1.48
 
500+ RM1.27
 
1000+ RM1.06
 
2000+ RM0.965
 
10000+ RM0.846